Similar

XRS2LUG11D | |
|---|---|
DigiKey Part Number | XRS2LUG11D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRS2LUG11D |
Description | LED CBI BI-LVL GRN SMD RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2V 10mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 24mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66452 € | 664,52 € |
| Unit Price without VAT: | 0,66452 € |
|---|---|
| Unit Price with VAT: | 0,79078 € |


