
WP7104ALUP/2GD-0L | |
|---|---|
DigiKey Part Number | 754-1236-2-ND - Tape & Reel (TR) 754-1236-1-ND - Cut Tape (CT) 754-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7104ALUP/2GD-0L |
Description | LED CBI 3MM BI-LVL GRN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP7104ALUP/2GD-0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 568nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 22.5mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,87800 € | 18,78 € |
| 100 | 1,46090 € | 146,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34796 € | 336,99 € |
| 500 | 1,27750 € | 638,75 € |
| 750 | 1,24137 € | 931,03 € |
| 1.250 | 1,20058 € | 1.500,72 € |
| 1.750 | 1,17633 € | 2.058,58 € |
| 2.500 | 1,15267 € | 2.881,68 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

