
XLM2CYK14W | |
|---|---|
DigiKey Part Number | XLM2CYK14W-ND |
Manufacturer | |
Manufacturer Product Number | XLM2CYK14W |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2CYK14W Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLM2CYK14W | SunLED | 437 | XLM2CYK14W-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,16892 € | 84,46 € |
| 1.000 | 0,15678 € | 156,78 € |
| 2.000 | 0,14646 € | 292,92 € |
| 5.000 | 0,13516 € | 675,80 € |
| 10.000 | 0,12811 € | 1.281,10 € |
| 25.000 | 0,12041 € | 3.010,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

