W3B2(4X) 4/1 BLACK 4FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3B2(4X) 16/4 BLACK 4FT

DigiKey Part Number
2786-W3B2(4X)16/4BLACK4FT-ND
Manufacturer
Manufacturer Product Number
W3B2(4X) 16/4 BLACK 4FT
Description
SUMITUBEW3B2(4X)-HEATSHRNK 1=1PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.630" (16.00mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.630" (16.00mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.071" (1.80mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,23000 €16,23 €
214,92500 €29,85 €
314,21000 €42,63 €
513,36200 €66,81 €
712,82857 €89,80 €
1012,28800 €122,88 €
2511,00120 €275,03 €
5010,11820 €505,91 €
1009,75960 €975,96 €
Manufacturers Standard Package
Unit Price without VAT:16,23000 €
Unit Price with VAT:19,31370 €