
SM3-12 1 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-SM3-121BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | SM3-12 1 BLACK SPL |
Description | SM3-12 1 BLACK SPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,39007 € | 834,04 € |
| Unit Price without VAT: | 1,39007 € |
|---|---|
| Unit Price with VAT: | 1,65418 € |





