
R10 5/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R105/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 5/8 BLACK SPL |
Description | HEATSHRINK 5/8" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.357" (9.07mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 5 | 2,96000 € | 14,80 € |
| 10 | 2,72100 € | 27,21 € |
| 20 | 2,50250 € | 50,05 € |
| 50 | 2,24020 € | 112,01 € |
| 100 | 2,10330 € | 210,33 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |


