
R10 3/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R103/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 3/8 BLACK SPL |
Description | HEATSHRINK 3/8" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.211" (5.36mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 5 | 2,46800 € | 12,34 € |
| 10 | 2,27000 € | 22,70 € |
| 20 | 2,08700 € | 41,74 € |
| 50 | 1,86880 € | 93,44 € |
| 100 | 1,72330 € | 172,33 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |


