
R10 1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R101/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 1/4 BLACK SPL |
Description | SUMITUBE R10-HEAT-SHRNKABLE FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.143" (3.63mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Spool Size | 1000.0' (304.8m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,25800 € | 11,29 € |
| 10 | 2,07700 € | 20,77 € |
| 20 | 1,91000 € | 38,20 € |
| 50 | 1,71000 € | 85,50 € |
| 100 | 1,57270 € | 157,27 € |
| 250 | 1,56328 € | 390,82 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |




