
O2B2S 3/16 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S3/16BLACKSPL-ND 2786-O2B2S3/16BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 3/16 BLACK SPL |
Description | HEATSHRINK 3/16" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 2000.0' (609.6m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,64230 € | 128,46 € |
| 400 | 0,59075 € | 236,30 € |
| 600 | 0,56790 € | 340,74 € |
| Unit Price without VAT: | 0,64230 € |
|---|---|
| Unit Price with VAT: | 0,76434 € |


