
O2B2S 1 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S1BLACKSPL-ND 2786-O2B2S1BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 1 BLACK SPL |
Description | HEATSHRINK 1" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.042" (1.07mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94610 € | 194,61 € |
| 200 | 1,78990 € | 357,98 € |
| 300 | 1,75033 € | 525,10 € |
| Unit Price without VAT: | 1,94610 € |
|---|---|
| Unit Price with VAT: | 2,31586 € |


