Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O2B2 1/8 BLACK 4FT

DigiKey Part Number
2786-O2B21/8BLACK4FT-ND
Manufacturer
Manufacturer Product Number
O2B2 1/8 BLACK 4FT
Description
HEATSHRINK 1/8" BLACK 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.084
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,82000 €3,82 €
23,51500 €7,03 €
33,34667 €10,04 €
53,14600 €15,73 €
73,02000 €21,14 €
102,89300 €28,93 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €