
B2(4X) 2 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-B2(4X)2BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2(4X) 2 BLACK 4FT |
Description | HEATSHRINK 2" BLACK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.059" (1.50mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,65000 € | 41,65 € |
| 2 | 38,30000 € | 76,60 € |
| 3 | 36,47000 € | 109,41 € |
| 5 | 34,29000 € | 171,45 € |
| 7 | 32,92571 € | 230,48 € |
| 10 | 31,53800 € | 315,38 € |
| 25 | 28,23600 € | 705,90 € |
| 50 | 27,48220 € | 1.374,11 € |
| Unit Price without VAT: | 41,65000 € |
|---|---|
| Unit Price with VAT: | 49,56350 € |



