
B2 4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B24BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 4 BLACK SPL |
Description | HEATSHRINK 4" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.173" (106.00mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 4.173" (106.00mm) | |
Inner Diameter - Recovered | 2.000" (50.80mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 5 | 8,15600 € | 40,78 € |
| 10 | 7,50200 € | 75,02 € |
| 20 | 6,89950 € | 137,99 € |
| 50 | 6,40800 € | 320,40 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |


