B2 1/16 WHITE SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/64 WHITE SPL

DigiKey Part Number
2786-B23/64WHITESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/64 WHITE SPL
Description
HEATSHRINK 3/64" WHITE FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.024" (0.61mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
1000.7' (305.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.646
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,79000 €0,79 €
50,65600 €3,28 €
100,60300 €6,03 €
200,55450 €11,09 €
500,49640 €24,82 €
1000,45660 €45,66 €
2500,40872 €102,18 €
5000,40182 €200,91 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €
Alternate Color
HEATSHRINK 3/64" RED FOOT
In-Stock: 5901
Unit Price: 0,79000 €
HEATSHRINK 3/64" GREEN FOOT
In-Stock: 4704
Unit Price: 0,80000 €
HEATSHRINK 3/64" BLACK FOOT
In-Stock: 1869
Unit Price: 0,80000 €
HEATSHRINK 3/64" YELLOW FOOT
In-Stock: 4992
Unit Price: 0,80000 €
Alternate Length
HEATSHRINK 3/64" WHITE 1=1PC
In-Stock: 920
Unit Price: 1,28000 €