B2 1/16 GREEN SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/64 GREEN SPL

DigiKey Part Number
2786-B23/64GREENSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/64 GREEN SPL
Description
HEATSHRINK 3/64" GREEN FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.024" (0.61mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
1000.7' (305.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.704
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,80000 €0,80 €
50,66200 €3,31 €
100,60900 €6,09 €
200,55950 €11,19 €
500,50120 €25,06 €
1000,46090 €46,09 €
2500,41264 €103,16 €
5000,40600 €203,00 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €
Alternate Color
HEATSHRINK 3/64" RED FOOT
In-Stock: 5901
Unit Price: 0,79000 €
HEATSHRINK 3/64" WHITE FOOT
In-Stock: 16646
Unit Price: 0,79000 €
HEATSHRINK 3/64" BLACK FOOT
In-Stock: 1869
Unit Price: 0,80000 €
HEATSHRINK 3/64" YELLOW FOOT
In-Stock: 4992
Unit Price: 0,80000 €
Alternate Length
HEATSHRINK 3/64" GREEN 1=1PC
In-Stock: 2237
Unit Price: 1,24000 €