
B2 3/4 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/4BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/4 BLACK 4FT |
Description | HEATSHRINK 3/4" BLACK 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.787" (19.99mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 2 | 3,20000 € | 6,40 € |
| 3 | 3,05000 € | 9,15 € |
| 5 | 2,86600 € | 14,33 € |
| 7 | 2,75143 € | 19,26 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,36000 € | 59,00 € |
| 50 | 2,17040 € | 108,52 € |
| 100 | 1,99620 € | 199,62 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |




