CDRH4D11NP-R60NC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,39430 €
Datasheet
Image for CDRH4D11NP-R60NC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH4D11NP-R60NC

DigiKey Part Number
CDRH4D11NP-R60NC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH4D11NP-R60NC
Description
FIXED IND 600NH 3.5A 28 MOHM SMD
Customer Reference
Detailed Description
600 nH Shielded Inductor 3.5 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
28mOhm Max
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Inductance
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Tolerance
±30%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH5D14NP-R60NCSumida America Inc.0CDRH5D14NP-R60NC-ND0,39430 €Similar
Obsolete
This product is no longer manufactured. View Substitutes