
CDRH5D14NP-R60NC | |
|---|---|
DigiKey Part Number | CDRH5D14NP-R60NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D14NP-R60NC |
Description | FIXED IND 600NH 3.9A 22.7 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Inductor 3.9 A 22.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.240" L x 0.228" W (6.10mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39430 € | 394,30 € |
| Unit Price without VAT: | 0,39430 € |
|---|---|
| Unit Price with VAT: | 0,46922 € |

