Similar
Direct

CDMC104NP-R36M | |
|---|---|
DigiKey Part Number | 308-1616-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMC104NP-R36M |
Description | FIXED IND 360NH 25A 1.1 MOHM SMD |
Customer Reference | |
Detailed Description | 360 nH Shielded Inductor 25 A 1.1mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.1mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104CDMCCDS-R36MC | Sumida America Inc. | 1.772 | 308-2510-1-ND | 0,71000 € | Similar |
| PA4342.361NLT | Pulse Electronics | 3.966 | 553-3435-1-ND | 0,93000 € | Direct |



