
104CDMCCDS-R36MC | |
|---|---|
DigiKey Part Number | 308-2510-2-ND - Tape & Reel (TR) 308-2510-1-ND - Cut Tape (CT) 308-2510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-R36MC |
Description | FIXED IND 360NH 32A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 32 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,48230 € | 48,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39238 € | 196,19 € |
| 1.000 | 0,36999 € | 369,99 € |
| 1.500 | 0,35749 € | 536,24 € |
| 2.500 | 0,34237 € | 855,93 € |
| 3.500 | 0,33277 € | 1.164,69 € |
| 5.000 | 0,32289 € | 1.614,45 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

