MFR Recommended
Direct

CDMC6D28NP-R20MC | |
|---|---|
DigiKey Part Number | 308-1572-2-ND - Tape & Reel (TR) 308-1572-1-ND - Cut Tape (CT) 308-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMC6D28NP-R20MC |
Description | FIXED IND 200NH 17.4A 2.5 MOHM |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 17.4 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.285" L x 0.256" W (7.25mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCCDS-R22MC | Sumida America Inc. | 662 | 308-2469-1-ND | 0,59000 € | MFR Recommended |
| PA4341.201NLT | Pulse Electronics | 2.340 | 553-3406-1-ND | 0,71000 € | Direct |



