
0630CDMCCDS-R22MC | |
|---|---|
DigiKey Part Number | 308-2469-2-ND - Tape & Reel (TR) 308-2469-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-R22MC |
Description | FIXED IND 220NH 24A 3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 24 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 38A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49300 € | 4,93 € |
| 100 | 0,40540 € | 40,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32869 € | 986,07 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

