Similar

177CDMCCDS-100MC | |
|---|---|
DigiKey Part Number | 308-2578-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 177CDMCCDS-100MC |
Description | FIXED IND 10UH 13.5A 10.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 13.5 A 10.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 177CDMCCDS-100MC Models |
Category | Current - Saturation (Isat) 21.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1770-100M | CODACA | 300 | 4044-CSAB1770-100MCT-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,96830 € | 787,32 € |
| Unit Price without VAT: | 1,96830 € |
|---|---|
| Unit Price with VAT: | 2,34228 € |


