10 µH Shielded Molded Inductor 14.9 A 11.2mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1770-100M

DigiKey Part Number
4044-CSAB1770-100MTR-ND - Tape & Reel (TR)
4044-CSAB1770-100MCT-ND - Cut Tape (CT)
4044-CSAB1770-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1770-100M
Description
FIXED IND 10UH 14.9A 11.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 14.9 A 11.2mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
EDA/CAD Models
CSAB1770-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11.2mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Features
Molded Inductors, Molding Power Choke
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.701" L x 0.669" W (17.80mm x 17.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.283" (7.20mm)
Current - Saturation (Isat)
18A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,70200 €27,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,14753 €322,13 €
3002,02513 €607,54 €
4501,95687 €880,59 €
7501,87421 €1.405,66 €
1.0501,82174 €1.912,83 €
1.5001,76778 €2.651,67 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €