
SWT25X-URPC-S01-UU-UU | |
|---|---|
DigiKey Part Number | SWT25X-URPC-S01-UU-UU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWT25X-URPC-S01-UU-UU |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07946 € | 794,60 € |
| Unit Price without VAT: | 0,07946 € |
|---|---|
| Unit Price with VAT: | 0,09456 € |












