



SWH25X-NULC-S04-UU-BA | |
|---|---|
DigiKey Part Number | S9437-ND |
Manufacturer | |
Manufacturer Product Number | SWH25X-NULC-S04-UU-BA |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Beige 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02688 € | 6,72 € |
| 500 | 0,02560 € | 12,80 € |
| 2.000 | 0,02322 € | 46,44 € |
| 4.000 | 0,02211 € | 88,44 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












