Connector Header Through Hole, Right Angle 62 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC031DBAN-M71RC

DigiKey Part Number
S2111EC-31-ND
Manufacturer
Manufacturer Product Number
PRPC031DBAN-M71RC
Description
CONN HEADER R/A 62POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 62 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,46500 €14,65 €
1001,24440 €124,44 €
5001,11082 €555,41 €
1.0001,05781 €1.057,81 €
5.0001,01414 €5.070,70 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 4532
Unit Price: 1,79000 €
CONN HEADER R/A 78POS 2.54MM
In-Stock: 0
Unit Price: 2,08000 €
CONN HEADER R/A 76POS 2.54MM
In-Stock: 0
Unit Price: 2,04000 €
CONN HEADER R/A 74POS 2.54MM
In-Stock: 0
Unit Price: 2,00000 €
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price: 1,94000 €