Connector Header Through Hole, Right Angle 78 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC039DBAN-M71RC

DigiKey Part Number
S2111EC-39-ND
Manufacturer
Manufacturer Product Number
PRPC039DBAN-M71RC
Description
CONN HEADER R/A 78POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 78 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.197" (5.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,98000 €19,80 €
1001,68250 €168,25 €
5001,50190 €750,95 €
1.0001,43022 €1.430,22 €
5.0001,27682 €6.384,10 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 4457
Unit Price: 2,30000 €
CONN HEADER R/A 76POS 2.54MM
In-Stock: 0
Unit Price: 2,28000 €
CONN HEADER R/A 74POS 2.54MM
In-Stock: 0
Unit Price: 2,23000 €
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price: 2,18000 €
CONN HEADER R/A 70POS 2.54MM
In-Stock: 0
Unit Price: 2,13000 €