Direct
Similar
Similar

PPTC332LFBN | |
|---|---|
DigiKey Part Number | S4233-ND |
Manufacturer | |
Manufacturer Product Number | PPTC332LFBN |
Description | CONN HDR 66POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 66 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC332LFBN Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC332LFBN-RC | Sullins Connector Solutions | 0 | S7101-ND | 1,94756 € | Direct |
| ESD-133-G-03 | Samtec Inc. | 0 | ESD-133-G-03-ND | 31,60000 € | Similar |
| ESD-133-G-23 | Samtec Inc. | 0 | ESD-133-G-23-ND | 33,92000 € | Similar |

















