Connector Header Through Hole, Right Angle 66 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC33DBEN

DigiKey Part Number
S2152E-33-ND
Manufacturer
Manufacturer Product Number
PEC33DBEN
Description
CONN HEADER R/A 66POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 66 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.500" (12.70mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,45000 €6,45 €
105,48400 €54,84 €
1004,66120 €466,12 €
5004,16104 €2.080,52 €
1.0003,96262 €3.962,62 €
Manufacturers Standard Package
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,67550 €
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 44
Unit Price: 6,23000 €
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 0,48000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 69
Unit Price: 0,71000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 0,91000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: 1,12000 €