Parametric Equivalent
Similar

PPPC292LFBN-RC | |
|---|---|
DigiKey Part Number | S7132-ND |
Manufacturer | |
Manufacturer Product Number | PPPC292LFBN-RC |
Description | CONN HDR 58POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 58 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC292LFBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC292LFBN-RC | Sullins Connector Solutions | 0 | NPPC292LFBN-RC-ND | 2,09154 € | Parametric Equivalent |
| ESD-129-G-23 | Samtec Inc. | 0 | ESD-129-G-23-ND | 29,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78134 € | 1.781,34 € |
| Unit Price without VAT: | 1,78134 € |
|---|---|
| Unit Price with VAT: | 2,11979 € |

















