Connector Header Through Hole 58 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC29DAAN

DigiKey Part Number
S2012E-29-ND
Manufacturer
Manufacturer Product Number
PEC29DAAN
Description
CONN HEADER VERT 58POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 58 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC29DAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,50300 €15,03 €
1001,27760 €127,76 €
5001,14044 €570,22 €
1.0001,08601 €1.086,01 €
5.0001,04375 €5.218,75 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €
Alternate Length
CONN HEADER VERT 34POS 2.54MM
In-Stock: 365
Unit Price: 1,16000 €
CONN HEADER VERT 72POS 2.54MM
In-Stock: 13510
Unit Price: 1,78000 €
CONN HEADER VERT 2POS
In-Stock: 6678
Unit Price: 0,29000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 13219
Unit Price: 0,34000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2645
Unit Price: 0,40000 €