Similar
Similar
Similar
Similar

PEC36DAFN | |
|---|---|
DigiKey Part Number | S2062E-36-ND |
Manufacturer | |
Manufacturer Product Number | PEC36DAFN |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.620" (15.75mm) |
Packaging Bulk | Overall Contact Length 0.950" (24.13mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67996-372H | Amphenol CS (FCI) | 0 | 67996-372H-ND | 2,08960 € | Similar |
| 67996-472 | Amphenol CS (FCI) | 0 | 67996-472-ND | 1,04210 € | Similar |
| 67997-172H | Amphenol CS (FCI) | 0 | 67997-172H-ND | 3,01280 € | Similar |
| 67997-372 | Amphenol CS (FCI) | 0 | 67997-372-ND | 4,11610 € | Similar |
| 67997-672 | Amphenol CS (FCI) | 0 | 67997-672-ND | 4,05150 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,08700 € | 204,35 € |
| Unit Price without VAT: | 4,08700 € |
|---|---|
| Unit Price with VAT: | 4,86353 € |























