69192-172 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 61
Unit Price: 14,92000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,69768 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 12,49700 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,56000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 12,36000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,50000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 12,00500 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 14,40667 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 15,60667 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 11,73833 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 19,11000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,66833 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,99833 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,66333 €
Datasheet
69192-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69192-xxx

69192-172

DigiKey Part Number
69192-172-ND
Manufacturer
Manufacturer Product Number
69192-172
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69192-172 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes