Similar
Similar

PCC36DFAN | |
|---|---|
DigiKey Part Number | PCC36DFAN-ND |
Manufacturer | |
Manufacturer Product Number | PCC36DFAN |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.538" (13.67mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67998-172 | Amphenol CS (FCI) | 0 | 67998-172-ND | 2,90903 € | Similar |
| 67998-472H | Amphenol CS (FCI) | 0 | 67998-472H-ND | 0,89607 € | Similar |
| 68690-172 | Amphenol CS (FCI) | 0 | 68690-172-ND | 3,29640 € | Similar |
| 68691-572 | Amphenol CS (FCI) | 0 | 68691-572-ND | 3,19150 € | Similar |
| 68691-672 | Amphenol CS (FCI) | 0 | 68691-672-ND | 3,29640 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,92740 € | 296,37 € |
| Unit Price without VAT: | 5,92740 € |
|---|---|
| Unit Price with VAT: | 7,05361 € |
















