75844-222-72LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 4,41000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,74640 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 786
Unit Price: 2,71000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 78
Unit Price: 3,92000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.151
Unit Price: 4,18000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 101
Unit Price: 4,47000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 569
Unit Price: 5,47000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 5,04980 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 2,13580 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 15
Unit Price: 2,17000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 50
Unit Price: 3,19000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 70
Unit Price: 3,45000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 4,24520 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 3,29140 €
Datasheet
75844-x22-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75844-x22-xx

75844-222-72LF

DigiKey Part Number
75844-222-72LF-ND
Manufacturer
Manufacturer Product Number
75844-222-72LF
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-222-72LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.305" (7.75mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.525" (13.34mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes