PBC25SBDN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC25SBDN

DigiKey Part Number
S1141E-25-ND
Manufacturer
Manufacturer Product Number
PBC25SBDN
Description
CONN HEADER R/A 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.400" (10.16mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,45200 €24,52 €
1001,99870 €199,87 €
5001,86632 €933,16 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 1681
Unit Price: 3,64000 €
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 0,36000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 0,48000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 54
Unit Price: 0,60000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 0,72000 €