
Z0109MN 6AA4 | |
|---|---|
DigiKey Part Number | 497-Z0109MN6AA4TR-ND - Tape & Reel (TR) 497-Z0109MN6AA4CT-ND - Cut Tape (CT) 497-Z0109MN6AA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0109MN 6AA4 |
Description | TRIAC SENS GATE 600V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0109MN 6AA4 Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SOT-223 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z0109MN 5AA4 | STMicroelectronics | 12.298 | 497-6812-1-ND | 0,47000 € | Parametric Equivalent |
| MAC08MT1G | Littelfuse Inc. | 594 | MAC08MT1GOSCT-ND | 1,59000 € | Similar |
| Z0103MNT1G | Littelfuse Inc. | 15.033 | Z0103MNT1GOSCT-ND | 1,10000 € | Similar |
| Z0107MNT1G | Littelfuse Inc. | 13.759 | Z0107MNT1GOSCT-ND | 1,05000 € | Similar |
| L0109MTRP | Littelfuse Inc. | 860 | L0109MTRPCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18290 € | 18,29 € |
| 500 | 0,13746 € | 68,73 € |
| 1.000 | 0,12277 € | 122,77 € |
| 2.000 | 0,11039 € | 220,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09997 € | 399,88 € |
| 8.000 | 0,09119 € | 729,52 € |
| 12.000 | 0,08672 € | 1.040,64 € |
| 20.000 | 0,08170 € | 1.634,00 € |
| 28.000 | 0,07872 € | 2.204,16 € |
| 40.000 | 0,07583 € | 3.033,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

