TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC08MT1G

DigiKey Part Number
MAC08MT1GOSTR-ND - Tape & Reel (TR)
MAC08MT1GOSCT-ND - Cut Tape (CT)
MAC08MT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAC08MT1G
Description
TRIAC SENS GATE 600V 0.8A SOT223
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
5 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,91800 €9,18 €
1000,61320 €61,32 €
5000,48226 €241,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37725 €377,25 €
2.0000,34687 €693,74 €
3.0000,33348 €1.000,44 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €