X0403DF 1AA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.638
Unit Price: 1,10000 €
Datasheet
SCR 400 V 1.35 A Sensitive Gate Through Hole TO-202-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 1.35 A Sensitive Gate Through Hole TO-202-3
TO-202

X0403DF 1AA2

DigiKey Part Number
497-X0403DF1AA2-ND
Manufacturer
Manufacturer Product Number
X0403DF 1AA2
Description
SCR 400V 1.35A TO-202-3
Customer Reference
Detailed Description
SCR 400 V 1.35 A Sensitive Gate Through Hole TO-202-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Part Status
Obsolete
SCR Type
Sensitive Gate
Voltage - Off State
400 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-202 No Tab
Voltage - On State (Vtm) (Max)
1.8 V
Supplier Device Package
TO-202-3
Current - On State (It (AV)) (Max)
900 mA
Base Product Number
Current - On State (It (RMS)) (Max)
1.35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS420-600HSTMicroelectronics2.638497-TS420-600H-ND1,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes