Similar



X0402MF 0AA2 | |
|---|---|
DigiKey Part Number | 497-3322-5-ND |
Manufacturer | |
Manufacturer Product Number | X0402MF 0AA2 |
Description | SCR 600V 1.35A TO-202-3 |
Customer Reference | |
Detailed Description | SCR 600 V 1.35 A Sensitive Gate Through Hole TO-202-3 |
Datasheet | Datasheet |
EDA/CAD Models | X0402MF 0AA2 Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 33A |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-202 No Tab |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-202-3 |
Current - On State (It (AV)) (Max) 900 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 1.35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS420-600H | STMicroelectronics | 2.638 | 497-TS420-600H-ND | 1,10000 € | Similar |


