Similar

X0203MA 5BL2 | |
|---|---|
DigiKey Part Number | X0203MA5BL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | X0203MA 5BL2 |
Description | SCR 600V 1.25A TO-92-3 |
Customer Reference | |
Detailed Description | SCR 600 V 1.25 A Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tape & Box (TB) | Current - Non Rep. Surge 50, 60Hz (Itsm) 22.5A, 25A |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.45 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 800 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 1.25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X0202MA 1BA2 | STMicroelectronics | 505 | 497-2421-ND | 0,54000 € | Similar |


