Parametric Equivalent
Similar

VNS1NV04TR-E | |
|---|---|
DigiKey Part Number | 497-3317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNS1NV04TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.7A |
Packaging Tape & Reel (TR) | Rds On (Typ) 250mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNS1NV04PTR-E | STMicroelectronics | 502 | 497-11723-1-ND | 0,99000 € | Parametric Equivalent |
| NCV8402ADDR2G | onsemi | 4.164 | NCV8402ADDR2GOSCT-ND | 1,15000 € | Similar |



