Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNS1NV04PTR-E

DigiKey Part Number
497-11723-2-ND - Tape & Reel (TR)
497-11723-1-ND - Cut Tape (CT)
497-11723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNS1NV04PTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VNS1NV04PTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.7A
Rds On (Typ)
250mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,70500 €7,05 €
250,63720 €15,93 €
1000,56290 €56,29 €
2500,52736 €131,84 €
5000,50596 €252,98 €
1.0000,48834 €488,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46974 €1.174,35 €
5.0000,45852 €2.292,60 €
7.5000,45291 €3.396,82 €
12.5000,44669 €5.583,62 €
17.5000,44305 €7.753,38 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €