VNS1NV04-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 502
Unit Price: 0,99000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNS1NV04-E

DigiKey Part Number
VNS1NV04-E-ND
Manufacturer
Manufacturer Product Number
VNS1NV04-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
36V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
1.7A
Packaging
Tube
Rds On (Typ)
250mOhm (Max)
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VNS1NV04PTR-ESTMicroelectronics502497-11723-1-ND0,99000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes