VNQ810PEP-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 768
Unit Price: 4,25000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.959
Unit Price: 3,87000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 3.5A PowerSSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNQ810PEP-E

DigiKey Part Number
VNQ810PEP-E-ND
Manufacturer
Manufacturer Product Number
VNQ810PEP-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A PowerSSO-24
Datasheet
 Datasheet
EDA/CAD Models
VNQ810PEP-E Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.5A
Series
Rds On (Typ)
160mOhm (Max)
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
4
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-24
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
5.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VNQ5160K-ESTMicroelectronics768497-19759-ND4,25000 €Parametric Equivalent
VNQ5160KTR-ESTMicroelectronics1.959497-11476-1-ND3,87000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes