
VNQ5160KTR-E | |
|---|---|
DigiKey Part Number | 497-11476-2-ND - Tape & Reel (TR) 497-11476-1-ND - Cut Tape (CT) 497-11476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ5160KTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.8A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5160KTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.8A |
Series | Rds On (Typ) 160mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-24 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,93400 € | 29,34 € |
| 25 | 2,70080 € | 67,52 € |
| 100 | 2,44410 € | 244,41 € |
| 250 | 2,32180 € | 580,45 € |
| 500 | 2,31982 € | 1.159,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,18735 € | 2.187,35 € |
| 2.000 | 2,13740 € | 4.274,80 € |
| 3.000 | 2,11238 € | 6.337,14 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

