VNQ7040AY-E is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 7.784
Unit Price: 3,55000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 24A PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNQ7040AY-E

DigiKey Part Number
VNQ7040AY-E-ND
Manufacturer
Manufacturer Product Number
VNQ7040AY-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO36
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 24A PowerSSO-36 EPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
4V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
24A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-36 EPD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types