
VNQ7040AYTR | |
|---|---|
DigiKey Part Number | 497-18899-2-ND - Tape & Reel (TR) 497-18899-1-ND - Cut Tape (CT) 497-18899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ7040AYTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | VNQ7040AYTR Models |
Category | Current - Output (Max) 24A |
Mfr | Rds On (Typ) 40mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSSO-36 EPD |
Interface Parallel | Package / Case |
Voltage - Load 4V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73600 € | 27,36 € |
| 25 | 2,51640 € | 62,91 € |
| 100 | 2,27470 € | 227,47 € |
| 250 | 2,15944 € | 539,86 € |
| 500 | 2,15170 € | 1.075,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03282 € | 2.032,82 € |
| 2.000 | 1,98578 € | 3.971,56 € |
| 3.000 | 1,96222 € | 5.886,66 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


