Similar
Similar

VNP10N07-E | |
|---|---|
DigiKey Part Number | 497-19751-ND |
Manufacturer | |
Manufacturer Product Number | VNP10N07-E |
Description | IC PWR DRIVER N-CHAN 1:1 TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | VNP10N07-E Models |
Category | Voltage - Load 55V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 14A |
Packaging Tube | Rds On (Typ) 100mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Mounting Type Through Hole |
Ratio - Input:Output 1:1 | Supplier Device Package TO-220 |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS117BKSA1 | Infineon Technologies | 0 | 448-BTS117BKSA1-ND | 0,00000 € | Similar |
| BTS141BKSA1 | Infineon Technologies | 0 | BTS141BKSA1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 50 | 1,35580 € | 67,79 € |
| 100 | 1,22260 € | 122,26 € |
| 500 | 0,98892 € | 494,46 € |
| 1.000 | 0,91385 € | 913,85 € |
| 2.000 | 0,85074 € | 1.701,48 € |
| 5.000 | 0,78249 € | 3.912,45 € |
| 10.000 | 0,77851 € | 7.785,10 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |



